Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009CLP

DigiKey Part Number
296-9585-5-ND
Manufacturer
Manufacturer Product Number
LT1009CLP
Description
IC VREF SHUNT 0.2% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1009CLP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,64600 Kč266,46 Kč
2524,23160 Kč605,79 Kč
10021,57330 Kč2 157,33 Kč
25020,30508 Kč5 076,27 Kč
50019,54032 Kč9 770,16 Kč
1 00018,91101 Kč18 911,01 Kč
3 00018,13352 Kč54 400,56 Kč
5 00017,84607 Kč89 230,35 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč

Other Suppliers on DigiKey

8 438In Stock
Ships from Rochester Electronics, LLC