
LSF0204RUTR | |
|---|---|
DigiKey Part Number | 296-40404-2-ND - Tape & Reel (TR) 296-40404-1-ND - Cut Tape (CT) 296-40404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204RUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204RUTR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UQFN (1.7x2) |
Voltage - VCCA 0.8 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,33760 Kč | 358,44 Kč |
| 100 | 12,63870 Kč | 1 263,87 Kč |
| 250 | 11,82524 Kč | 2 956,31 Kč |
| 500 | 11,33556 Kč | 5 667,78 Kč |
| 1 000 | 10,93240 Kč | 10 932,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,43440 Kč | 31 303,20 Kč |
| 6 000 | 10,19075 Kč | 61 144,50 Kč |
| 9 000 | 10,06873 Kč | 90 618,57 Kč |
| 15 000 | 9,93351 Kč | 149 002,65 Kč |
| 21 000 | 9,85447 Kč | 206 943,87 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










