Similar
Similar

LSF0108QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-LSF0108QWRKSRQ1TR-ND - Tape & Reel (TR) 296-LSF0108QWRKSRQ1CT-ND - Cut Tape (CT) 296-LSF0108QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108QWRKSRQ1 |
Description | IC XLTR VL BIDIR 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 200Mbps 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108QWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | - | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 25,97040 Kč | 649,26 Kč |
| 100 | 23,14400 Kč | 2 314,40 Kč |
| 250 | 21,79760 Kč | 5 449,40 Kč |
| 500 | 21,58930 Kč | 10 794,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,49398 Kč | 58 481,94 Kč |
| 6 000 | 19,09030 Kč | 114 541,80 Kč |
| 9 000 | 18,88824 Kč | 169 994,16 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |





