
LPV802DGKT | |
|---|---|
DigiKey Part Number | 296-44749-2-ND - Tape & Reel (TR) 296-44749-1-ND - Cut Tape (CT) 296-44749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV802DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV802DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0021V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 320nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 25 | 30,05240 Kč | 751,31 Kč |
| 100 | 26,85430 Kč | 2 685,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,32864 Kč | 6 332,16 Kč |
| 500 | 24,40976 Kč | 12 204,88 Kč |
| 750 | 23,94920 Kč | 17 961,90 Kč |
| 1 250 | 23,43898 Kč | 29 298,73 Kč |
| 1 750 | 23,14063 Kč | 40 496,10 Kč |
| 2 500 | 22,85389 Kč | 57 134,72 Kč |
| 6 250 | 22,23624 Kč | 138 976,50 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


