
LPV802DGKR | |
|---|---|
DigiKey Part Number | 296-47341-2-ND - Tape & Reel (TR) 296-47341-1-ND - Cut Tape (CT) 296-47341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV802DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV802DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0021V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 320nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 25 | 25,35720 Kč | 633,93 Kč |
| 100 | 22,58750 Kč | 2 258,75 Kč |
| 250 | 21,27012 Kč | 5 317,53 Kč |
| 500 | 20,47472 Kč | 10 237,36 Kč |
| 1 000 | 19,82064 Kč | 19 820,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,12985 Kč | 47 824,62 Kč |
| 5 000 | 18,71354 Kč | 93 567,70 Kč |
| 7 500 | 18,50517 Kč | 138 788,77 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


