
LPV521P | |
|---|---|
DigiKey Part Number | 296-LPV521P-ND |
Manufacturer | |
Manufacturer Product Number | LPV521P |
Description | Single, 5.5V, 6.2kHz, 350nA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.0029V/µs | |
Gain Bandwidth Product | 6.2 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 475nA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 59,88700 Kč | 598,87 Kč |
| 50 | 52,06500 Kč | 2 603,25 Kč |
| 100 | 49,64640 Kč | 4 964,64 Kč |
| 250 | 47,09136 Kč | 11 772,84 Kč |
| 500 | 45,55094 Kč | 22 775,47 Kč |
| 1 000 | 44,28352 Kč | 44 283,52 Kč |
| 2 500 | 42,94554 Kč | 107 363,85 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |



