
TLV9144IN | |
|---|---|
DigiKey Part Number | 296-TLV9144IN-ND |
Manufacturer | |
Manufacturer Product Number | TLV9144IN |
Description | QUAD, 18V, 125KHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.5 pA |
Mfr | Voltage - Input Offset 265 µV |
Series | Current - Supply 7µA (x4 Channels) |
Packaging Tray | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.1V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 125 kHz | Supplier Device Package 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 25 | 22,59920 Kč | 564,98 Kč |
| 100 | 20,08800 Kč | 2 008,80 Kč |
| 250 | 18,88924 Kč | 4 722,31 Kč |
| 500 | 18,16680 Kč | 9 083,40 Kč |
| 1 000 | 17,57180 Kč | 17 571,80 Kč |
| 2 500 | 16,94384 Kč | 42 359,60 Kč |
| 5 000 | 16,56540 Kč | 82 827,00 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |


