
LPV324MTX/NOPB | |
|---|---|
DigiKey Part Number  | LPV324MTX/NOPBTR-ND - Tape & Reel (TR) LPV324MTX/NOPBCT-ND - Cut Tape (CT) LPV324MTX/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LPV324MTX/NOPB  | 
Description  | IC OPAMP GP 4 CIRCUIT 14TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LPV324MTX/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 4  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.1V/µs  | |
Gain Bandwidth Product  | 152 kHz  | |
Current - Input Bias  | 2 nA  | |
Voltage - Input Offset  | 1.5 mV  | |
Current - Supply  | 28µA (x4 Channels)  | |
Current - Output / Channel  | 16 mA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 5 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč | 
| 10 | 18,51700 Kč | 185,17 Kč | 
| 25 | 16,76960 Kč | 419,24 Kč | 
| 100 | 14,83050 Kč | 1 483,05 Kč | 
| 250 | 13,90672 Kč | 3 476,68 Kč | 
| 500 | 13,35038 Kč | 6 675,19 Kč | 
| 1 000 | 12,89202 Kč | 12 892,02 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 12,40836 Kč | 31 020,90 Kč | 
| 5 000 | 12,11692 Kč | 60 584,60 Kč | 
| 7 500 | 11,97102 Kč | 89 782,65 Kč | 
| 12 500 | 11,80922 Kč | 147 615,25 Kč | 
| 17 500 | 11,71474 Kč | 205 007,95 Kč | 
| Unit Price without VAT: | 25,59000 Kč | 
|---|---|
| Unit Price with VAT: | 30,96390 Kč | 

