
LP8864SQDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8864SQDCPRQ1TR-ND - Tape & Reel (TR) 296-LP8864SQDCPRQ1CT-ND - Cut Tape (CT) 296-LP8864SQDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8864SQDCPRQ1 |
Description | IC LED DRVR CTRLR PWM 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 150mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8864SQDCPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 0V ~ 48V | |
Current - Output / Channel | 150mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,59500 Kč | 545,95 Kč |
| 25 | 50,10120 Kč | 1 252,53 Kč |
| 100 | 45,15200 Kč | 4 515,20 Kč |
| 250 | 42,79392 Kč | 10 698,48 Kč |
| 500 | 41,37194 Kč | 20 685,97 Kč |
| 1 000 | 40,20172 Kč | 40 201,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,23865 Kč | 78 477,30 Kč |
| 4 000 | 38,44592 Kč | 153 783,68 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


