LP8860LQVFPRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 974
Unit Price: 140,90000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 110,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 253
Unit Price: 129,35000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 129,35000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 110,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 110,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 110,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 110,66000 Kč
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8860LQVFPRQ1

DigiKey Part Number
296-48611-2-ND - Tape & Reel (TR)
296-48611-1-ND - Cut Tape (CT)
296-48611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8860LQVFPRQ1
Description
IC LED DRVR CTRLR PWM 32HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LP8860LQVFPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
150mA
Manufacturer
Texas Instruments
Frequency
100kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Backlight, Lighting
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
4
Mounting Type
Surface Mount
Voltage - Supply (Min)
3V
Package / Case
32-PowerLQFP
Voltage - Supply (Max)
48V
Supplier Device Package
32-HLQFP (7x7)
Voltage - Output
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP8860AQVFPRQ1Texas Instruments974296-39590-1-ND140,90000 KčParametric Equivalent
LP8860BQVFPRQ1Texas Instruments0296-45405-1-ND110,66000 KčParametric Equivalent
LP8860CQVFPRQ1Texas Instruments1 253296-43379-1-ND129,35000 KčParametric Equivalent
LP8860DQVFPRQ1Texas Instruments0296-42351-1-ND129,35000 KčParametric Equivalent
LP8860HQVFPRQ1Texas Instruments0296-45283-1-ND110,66000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
1099,13200 Kč991,32 Kč
2591,59320 Kč2 289,83 Kč
10083,29700 Kč8 329,70 Kč
25080,22076 Kč20 055,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00074,99982 Kč74 999,82 Kč
2 00073,38591 Kč146 771,82 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč