Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP8860NQVFPRQ1 | |
|---|---|
DigiKey Part Number | 296-51420-2-ND - Tape & Reel (TR) 296-51420-1-ND - Cut Tape (CT) 296-51420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8860NQVFPRQ1 |
Description | IC LED DRVR CTRLR PWM 32HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LP8860NQVFPRQ1 Models |
Category | Current - Output / Channel 150mA |
Manufacturer Texas Instruments | Frequency 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight, Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 32-PowerLQFP |
Voltage - Supply (Max) 48V | Supplier Device Package 32-HLQFP (7x7) |
Voltage - Output 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP8860AQVFPRQ1 | Texas Instruments | 974 | 296-39590-1-ND | 140,90000 Kč | Parametric Equivalent |
| LP8860BQVFPRQ1 | Texas Instruments | 0 | 296-45405-1-ND | 110,66000 Kč | Parametric Equivalent |
| LP8860CQVFPRQ1 | Texas Instruments | 1 253 | 296-43379-1-ND | 129,35000 Kč | Parametric Equivalent |
| LP8860DQVFPRQ1 | Texas Instruments | 0 | 296-42351-1-ND | 129,35000 Kč | Parametric Equivalent |
| LP8860HQVFPRQ1 | Texas Instruments | 0 | 296-45283-1-ND | 110,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,74529 Kč | 80 745,29 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


