
LP87725101RAGRQ1 | |
|---|---|
DigiKey Part Number | 296-LP87725101RAGRQ1TR-ND - Tape & Reel (TR) 296-LP87725101RAGRQ1CT-ND - Cut Tape (CT) 296-LP87725101RAGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87725101RAGRQ1 |
Description | AUTOMOTIVE, THREE 3-A LOW-NOISE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 24-VQFN-HR (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (2) | |
Number of Outputs | 5 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 0.8V, 3.5A | |
Voltage/Current - Output 2 | 0.82V, 3.5A | |
Voltage/Current - Output 3 | 0.9V ~ 1.9V, 3.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 3V ~ 4V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-VQFN-HR (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,26100 Kč | 592,61 Kč |
| 25 | 54,43280 Kč | 1 360,82 Kč |
| 100 | 49,12760 Kč | 4 912,76 Kč |
| 250 | 46,59920 Kč | 11 649,80 Kč |
| 500 | 45,07488 Kč | 22 537,44 Kč |
| 1 000 | 43,82070 Kč | 43 820,70 Kč |
| 2 500 | 42,49670 Kč | 106 241,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,69883 Kč | 208 494,15 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


