NX2016SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX2016SA Series
NX2016SA Series

STDCZS3-50M

DigiKey Part Number
644-STDCZS3-50MTR-ND - Tape & Reel (TR)
644-STDCZS3-50MCT-ND - Cut Tape (CT)
644-STDCZS3-50MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCZS3-50M
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
50 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1013,43000 Kč134,30 Kč
2512,69720 Kč317,43 Kč
5012,17120 Kč608,56 Kč
10011,66800 Kč1 166,80 Kč
25011,03524 Kč2 758,81 Kč
50010,57846 Kč5 289,23 Kč
1 00010,14063 Kč10 140,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,48429 Kč28 452,87 Kč
6 0009,09244 Kč54 554,64 Kč
9 0008,87091 Kč79 838,19 Kč
15 0008,59963 Kč128 994,45 Kč
21 0008,42558 Kč176 937,18 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč