
LP876242B0RQKRQ1 | |
|---|---|
DigiKey Part Number | 296-LP876242B0RQKRQ1TR-ND - Tape & Reel (TR) 296-LP876242B0RQKRQ1CT-ND - Cut Tape (CT) 296-LP876242B0RQKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP876242B0RQKRQ1 |
Description | IC REG BUCK ADJ QUAD 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 4 Output 2A, 3A, 3A, 4A 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.9V | |
Current - Output | ||
Frequency - Switching | 8.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 32-QFN (5.5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,67300 Kč | 1 336,73 Kč |
| 25 | 123,93000 Kč | 3 098,25 Kč |
| 100 | 113,22120 Kč | 11 322,12 Kč |
| 250 | 110,48476 Kč | 27 621,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,38045 Kč | 298 141,35 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |







