LP87523JRNFTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87565CRNFTQ1

DigiKey Part Number
296-LP87565CRNFTQ1TR-ND - Tape & Reel (TR)
296-LP87565CRNFTQ1CT-ND - Cut Tape (CT)
296-LP87565CRNFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87565CRNFTQ1
Description
IC REG BUCK ADJ 16A QUAD 26VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.36V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
26-VQFN-HR (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
10120,14700 Kč1 201,47 Kč
25111,29880 Kč2 782,47 Kč
100101,57750 Kč10 157,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25096,94364 Kč24 235,91 Kč
50094,14994 Kč47 074,97 Kč
75092,75155 Kč69 563,66 Kč
1 25091,20141 Kč114 001,76 Kč
1 75090,29519 Kč158 016,58 Kč
Manufacturers Standard Package
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč