Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MFX-3.0/NOPB

DigiKey Part Number
296-43244-2-ND - Tape & Reel (TR)
296-43244-1-ND - Cut Tape (CT)
296-43244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MFX-3.0/NOPB
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MFX-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5951MF-3.0/NOPBTexas Instruments2 023LP5951MF-3.0/NOPBCT-ND21,84000 KčParametric Equivalent
ADP121-AUJZ30R7Analog Devices Inc.15 812505-ADP121-AUJZ30R7CT-ND25,83000 KčSimilar
ADP160AUJZ-3.0-R7Analog Devices Inc.2 873505-ADP160AUJZ-3.0-R7CT-ND31,29000 KčSimilar
ADP160AUJZ-3.3-R7Analog Devices Inc.7 936505-ADP160AUJZ-3.3-R7CT-ND31,29000 KčSimilar
ADP1710AUJZ-3.0-R7Analog Devices Inc.1 172505-ADP1710AUJZ-3.0-R7CT-ND34,02000 KčSimilar
In-Stock: 2 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,31300 Kč133,13 Kč
2511,98560 Kč299,64 Kč
10010,52840 Kč1 052,84 Kč
2509,83464 Kč2 458,66 Kč
5009,41550 Kč4 707,75 Kč
1 0009,09192 Kč9 091,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,64446 Kč25 933,38 Kč
6 0008,43595 Kč50 615,70 Kč
9 0008,33159 Kč74 984,31 Kč
15 0008,21589 Kč123 238,35 Kč
21 0008,14826 Kč171 113,46 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč