


LP5912Q2.8DRVTQ1 | |
|---|---|
DigiKey Part Number | 296-LP5912Q2.8DRVTQ1TR-ND - Tape & Reel (TR) 296-LP5912Q2.8DRVTQ1CT-ND - Cut Tape (CT) 296-LP5912Q2.8DRVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q2.8DRVTQ1 |
Description | IC REG LINEAR 2.8V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q2.8DRVTQ1 Models |
Category | Current - Supply (Max) 600 µA |
Mfr | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 500mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-2.8DRVR | Texas Instruments | 3 588 | 296-47340-1-ND | 26,67000 Kč | Parametric Equivalent |
| LP5912-2.8DRVT | Texas Instruments | 1 053 | 296-LP5912-2.8DRVTCT-ND | 31,92000 Kč | Parametric Equivalent |
| LP5912Q2.8DRVRQ1 | Texas Instruments | 2 146 | 296-44293-1-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 23,54280 Kč | 588,57 Kč |
| 100 | 20,94970 Kč | 2 094,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,30424 Kč | 5 076,06 Kč |
| 500 | 19,53612 Kč | 9 768,06 Kč |
| 750 | 19,15129 Kč | 14 363,47 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

