


LP5912Q1.8DRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44200-2-ND - Tape & Reel (TR) 296-44200-1-ND - Cut Tape (CT) 296-44200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q1.8DRVRQ1 |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q1.8DRVRQ1 Models |
Category | Current - Supply (Max) 600 µA |
Mfr | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 500mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,51960 Kč | 487,99 Kč |
| 100 | 17,30030 Kč | 1 730,03 Kč |
| 250 | 16,24152 Kč | 4 060,38 Kč |
| 500 | 15,60404 Kč | 7 802,02 Kč |
| 1 000 | 15,38880 Kč | 15 388,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,43060 Kč | 43 291,80 Kč |
| 6 000 | 14,11325 Kč | 84 679,50 Kč |
| 9 000 | 13,95434 Kč | 125 589,06 Kč |
| 15 000 | 13,77831 Kč | 206 674,65 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










