


LP5912Q1.2DRVRQ1 | |
|---|---|
DigiKey Part Number | 296-49823-2-ND - Tape & Reel (TR) 296-49823-1-ND - Cut Tape (CT) 296-49823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q1.2DRVRQ1 |
Description | IC REG LINEAR 1.2V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q1.2DRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,51960 Kč | 487,99 Kč |
| 100 | 17,30030 Kč | 1 730,03 Kč |
| 250 | 16,24152 Kč | 4 060,38 Kč |
| 500 | 15,60404 Kč | 7 802,02 Kč |
| 1 000 | 15,38880 Kč | 15 388,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,43060 Kč | 43 291,80 Kč |
| 6 000 | 14,11325 Kč | 84 679,50 Kč |
| 9 000 | 13,95434 Kč | 125 589,06 Kč |
| 15 000 | 13,77831 Kč | 206 674,65 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


