


LP5912-1.8DRVR | |
|---|---|
DigiKey Part Number | 296-47213-2-ND - Tape & Reel (TR) 296-47213-1-ND - Cut Tape (CT) 296-47213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.8DRVR |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.8DRVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 100 | 14,72800 Kč | 1 472,80 Kč |
| 250 | 13,80492 Kč | 3 451,23 Kč |
| 500 | 13,24806 Kč | 6 624,03 Kč |
| 1 000 | 12,97928 Kč | 12 979,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,22392 Kč | 36 671,76 Kč |
| 6 000 | 11,94695 Kč | 71 681,70 Kč |
| 9 000 | 11,80827 Kč | 106 274,43 Kč |
| 15 000 | 11,65455 Kč | 174 818,25 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










