Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5910-1.1YKAR

DigiKey Part Number
296-49822-2-ND - Tape & Reel (TR)
296-49822-1-ND - Cut Tape (CT)
296-49822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5910-1.1YKAR
Description
IC REG LINEAR 1.1V 300MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5910-1.1YKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 25dB (100Hz ~ 2MHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1010,73600 Kč107,36 Kč
259,63240 Kč240,81 Kč
1008,43260 Kč843,26 Kč
2507,85924 Kč1 964,81 Kč
5007,51358 Kč3 756,79 Kč
1 0007,22899 Kč7 228,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,87760 Kč20 632,80 Kč
6 0006,70562 Kč40 233,72 Kč
9 0006,61955 Kč59 575,95 Kč
15 0006,52411 Kč97 861,65 Kč
21 0006,46838 Kč135 835,98 Kč
30 0006,41475 Kč192 442,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč