


LP5907QMFX-2.5Q1 | |
|---|---|
DigiKey Part Number | 296-40362-2-ND - Tape & Reel (TR) 296-40362-1-ND - Cut Tape (CT) 296-40362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907QMFX-2.5Q1 |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907QMFX-2.5Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,78800 Kč | 97,88 Kč |
| 25 | 8,78200 Kč | 219,55 Kč |
| 100 | 7,67270 Kč | 767,27 Kč |
| 250 | 7,14352 Kč | 1 785,88 Kč |
| 500 | 6,82442 Kč | 3 412,21 Kč |
| 1 000 | 6,56192 Kč | 6 561,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47300 Kč | 16 419,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |






