


LP5907MFX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-41463-2-ND - Tape & Reel (TR) 296-41463-1-ND - Cut Tape (CT) 296-41463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907MFX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907MFX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,29772 Kč | 1 574,43 Kč |
| 500 | 6,00962 Kč | 3 004,81 Kč |
| 1 000 | 5,77256 Kč | 5 772,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47978 Kč | 16 439,34 Kč |
| 6 000 | 5,33643 Kč | 32 018,58 Kč |
| 9 000 | 5,26462 Kč | 47 381,58 Kč |
| 15 000 | 5,18513 Kč | 77 776,95 Kč |
| 21 000 | 5,13863 Kč | 107 911,23 Kč |
| 30 000 | 5,09393 Kč | 152 817,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










