

LP590712QDQNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP590712QDQNRQ1TR-ND - Tape & Reel (TR) 296-LP590712QDQNRQ1CT-ND - Cut Tape (CT) 296-LP590712QDQNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP590712QDQNRQ1 |
Description | IC REG LINEAR 1.2V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP590712QDQNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 9,68600 Kč | 96,86 Kč |
| 25 | 8,69040 Kč | 217,26 Kč |
| 100 | 7,59250 Kč | 759,25 Kč |
| 250 | 7,06888 Kč | 1 767,22 Kč |
| 500 | 6,75308 Kč | 3 376,54 Kč |
| 1 000 | 6,49334 Kč | 6 493,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,17255 Kč | 18 517,65 Kč |
| 6 000 | 6,01553 Kč | 36 093,18 Kč |
| 9 000 | 5,93690 Kč | 53 432,10 Kč |
| 15 000 | 5,84976 Kč | 87 746,40 Kč |
| 21 000 | 5,79884 Kč | 121 775,64 Kč |
| 30 000 | 5,74984 Kč | 172 495,20 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |



