
LP5813DDRRR | |
|---|---|
DigiKey Part Number | 296-LP5813DDRRRTR-ND - Tape & Reel (TR) 296-LP5813DDRRRCT-ND - Cut Tape (CT) 296-LP5813DDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813DDRRR |
Description | IC LED DVR REGULATOR 50MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 50mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,62400 Kč | 740,60 Kč |
| 100 | 26,46590 Kč | 2 646,59 Kč |
| 250 | 24,95824 Kč | 6 239,56 Kč |
| 500 | 24,04984 Kč | 12 024,92 Kč |
| 1 000 | 23,30253 Kč | 23 302,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,37911 Kč | 67 137,33 Kč |
| 6 000 | 21,92734 Kč | 131 564,04 Kč |
| 9 000 | 21,70092 Kč | 195 308,28 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |






