


LP3992IMFX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-38779-2-ND - Tape & Reel (TR) 296-38779-1-ND - Cut Tape (CT) 296-38779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3992IMFX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 30MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3992IMFX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.2V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 40dB ~ 30dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 19,59800 Kč | 195,98 Kč |
| 25 | 17,74080 Kč | 443,52 Kč |
| 100 | 15,70540 Kč | 1 570,54 Kč |
| 250 | 14,73416 Kč | 3 683,54 Kč |
| 500 | 14,14896 Kč | 7 074,48 Kč |
| 1 000 | 13,66734 Kč | 13 667,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,07226 Kč | 39 216,78 Kč |
| 6 000 | 12,78103 Kč | 76 686,18 Kč |
| 9 000 | 12,63519 Kč | 113 716,71 Kč |
| 15 000 | 12,47371 Kč | 187 105,65 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |


