8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3981IMM-3.3/NOPB

DigiKey Part Number
LP3981IMM-3.3/NOPBTR-ND - Tape & Reel (TR)
LP3981IMM-3.3/NOPBCT-ND - Cut Tape (CT)
LP3981IMM-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3981IMM-3.3/NOPB
Description
IC REG LINEAR 3.3V 300MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3981IMM-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
210 µA
PSRR
50dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,40900 Kč134,09 Kč
2512,08280 Kč302,07 Kč
10010,62180 Kč1 062,18 Kč
2509,92548 Kč2 481,37 Kč
5009,50492 Kč4 752,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,15886 Kč9 158,86 Kč
2 0008,87395 Kč17 747,90 Kč
3 0008,73133 Kč26 193,99 Kč
5 0008,57329 Kč42 866,45 Kč
7 0008,48092 Kč59 366,44 Kč
10 0008,39207 Kč83 920,70 Kč
25 0008,20084 Kč205 021,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč