
BNC-LR-PC-1(40) | |
|---|---|
DigiKey Part Number | H122556-ND |
Manufacturer | |
Manufacturer Product Number | BNC-LR-PC-1(40) |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,42000 Kč | 568,42 Kč |
| 10 | 483,03800 Kč | 4 830,38 Kč |
| 25 | 452,78400 Kč | 11 319,60 Kč |
| 50 | 431,18140 Kč | 21 559,07 Kč |
| 100 | 410,61380 Kč | 41 061,38 Kč |
| 250 | 384,93364 Kč | 96 233,41 Kč |
| 500 | 366,58728 Kč | 183 293,64 Kč |
| Unit Price without VAT: | 568,42000 Kč |
|---|---|
| Unit Price with VAT: | 687,78820 Kč |



