Direct

LP3943ISQ/NOPB | |
|---|---|
DigiKey Part Number | LP3943ISQ/NOPBTR-ND - Tape & Reel (TR) LP3943ISQ/NOPBCT-ND - Cut Tape (CT) LP3943ISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3943ISQ/NOPB |
Description | IC LED DRIVER PS I2C 25MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch Shift Register I2C, SMBus Dimming 25mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3943ISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C, SMBus | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 25 | 43,18040 Kč | 1 079,51 Kč |
| 100 | 38,80010 Kč | 3 880,01 Kč |
| 250 | 36,71208 Kč | 9 178,02 Kč |
| 500 | 36,04642 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,41824 Kč | 34 418,24 Kč |
| 2 000 | 33,56583 Kč | 67 131,66 Kč |
| 3 000 | 33,13918 Kč | 99 417,54 Kč |
| 5 000 | 32,66608 Kč | 163 330,40 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |




