LED Driver IC 16 Output Power Switch Dimming 25mA 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9552BS,118

DigiKey Part Number
568-3389-2-ND - Tape & Reel (TR)
568-3389-1-ND - Cut Tape (CT)
568-3389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9552BS,118
Description
IC LED DRIVER PS 25MA 24HVQFN
Customer Reference
Detailed Description
LED Driver IC 16 Output Power Switch Dimming 25mA 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9552BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 560
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1050,94100 Kč509,41 Kč
2546,67440 Kč1 166,86 Kč
10041,97920 Kč4 197,92 Kč
25039,74332 Kč9 935,83 Kč
50038,39484 Kč19 197,42 Kč
1 00038,37238 Kč38 372,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč