TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38869MHE/NOPB

DigiKey Part Number
296-40345-2-ND - Tape & Reel (TR)
296-40345-1-ND - Cut Tape (CT)
296-40345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38869MHE/NOPB
Description
IC REG LIN POS ADJ 1A 16-HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP38869MHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V (2.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.33V @ 1A
Current - Output
Current - Quiescent (Iq)
8.5 mA
Current - Supply (Max)
15 mA
PSRR
54dB (100Hz)
Control Features
Enable, Soft Start
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,83000 Kč68,83 Kč
1051,69900 Kč516,99 Kč
2547,40480 Kč1 185,12 Kč
10042,68520 Kč4 268,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25040,43368 Kč10 108,42 Kč
50039,07680 Kč19 538,40 Kč
75038,39716 Kč28 797,87 Kč
1 25037,64430 Kč47 055,38 Kč
1 75037,20401 Kč65 107,02 Kč
2 50036,78075 Kč91 951,88 Kč
Manufacturers Standard Package
Unit Price without VAT:68,83000 Kč
Unit Price with VAT:83,28430 Kč