


LP3882ES-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3882ES-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3882ES-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3882ES-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.32V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3882ESX-1.2/NOPB | Texas Instruments | 1 028 | 296-LP3882ESX-1.2/NOPBCT-ND | 85,30000 Kč | Parametric Equivalent |
| LP38842S-1.2/NOPB | Texas Instruments | 103 | LP38842S-1.2/NOPB-ND | 97,81000 Kč | Parametric Equivalent |
| LP3892ES-1.2/NOPB | Texas Instruments | 106 | LP3892ES-1.2/NOPB-ND | 110,33000 Kč | Parametric Equivalent |
| LP3892ESX-1.2/NOPB | Texas Instruments | 537 | LP3892ESX-1.2/NOPBCT-ND | 85,30000 Kč | Parametric Equivalent |
| LP3892ES-1.2/NOPB | Rochester Electronics, LLC | 137 | 2156-LP3892ES-1.2/NOPB-ND | 65,90337 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 Kč | 143,90 Kč |
| 10 | 110,70100 Kč | 1 107,01 Kč |
| 45 | 98,11822 Kč | 4 415,32 Kč |
| 135 | 91,76267 Kč | 12 387,96 Kč |
| 270 | 88,65133 Kč | 23 935,86 Kč |
| 540 | 86,09074 Kč | 46 489,00 Kč |
| 1 035 | 84,10167 Kč | 87 045,23 Kč |
| 2 520 | 81,90766 Kč | 206 407,30 Kč |
| Unit Price without VAT: | 143,90000 Kč |
|---|---|
| Unit Price with VAT: | 174,11900 Kč |


