
LP3892ES-1.2/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3892ES-1.2/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3892ES-1.2/NOPB |
Description | IC REG LINEAR 1.2V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Bulk | Current - Supply (Max) 8 mA |
Part Status Active | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.50V @ 1.5A | Supplier Device Package TO-263 (DDPAK-5) |
| Bulk: | 137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 65,90337 Kč | 6 260,82 Kč |
| Unit Price without VAT: | 65,90337 Kč |
|---|---|
| Unit Price with VAT: | 79,74308 Kč |

