



LP3878MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3878MRX-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3878MRX-ADJ/NOPBCT-ND - Cut Tape (CT) LP3878MRX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3878MRX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3878MRX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,25052 Kč | 113 126,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,01500 Kč | 630,15 Kč |
| 25 | 57,89560 Kč | 1 447,39 Kč |
| 100 | 52,27870 Kč | 5 227,87 Kč |
| 250 | 49,59812 Kč | 12 399,53 Kč |
| 500 | 49,28272 Kč | 24 641,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 61,16700 Kč | 611,67 Kč |
| 25 | 56,20760 Kč | 1 405,19 Kč |
| 100 | 50,75640 Kč | 5 075,64 Kč |
| 250 | 48,15428 Kč | 12 038,57 Kč |
| 500 | 46,58574 Kč | 23 292,87 Kč |
| 1 000 | 45,29542 Kč | 45 295,42 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |





