


LP3875ESX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3875ESX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3875ESX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP3875ESX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875ESX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3875ESX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 25 | 54,31760 Kč | 1 357,94 Kč |
| 100 | 49,01770 Kč | 4 901,77 Kč |
| 250 | 46,49124 Kč | 11 622,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,93824 Kč | 22 469,12 Kč |
| 1 000 | 43,68529 Kč | 43 685,29 Kč |
| 1 500 | 43,05766 Kč | 64 586,49 Kč |
| 2 500 | 42,36254 Kč | 105 906,35 Kč |
| 3 500 | 41,95628 Kč | 146 846,98 Kč |
| 5 000 | 41,56554 Kč | 207 827,70 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |




