SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3872EMP-5.0/NOPB

DigiKey Part Number
LP3872EMP-5.0/NOPBTR-ND - Tape & Reel (TR)
LP3872EMP-5.0/NOPBCT-ND - Cut Tape (CT)
LP3872EMP-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3872EMP-5.0/NOPB
Description
IC REG LINEAR 5V 1.5A SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3872EMP-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
1055,00400 Kč550,04 Kč
2550,46960 Kč1 261,74 Kč
10045,48690 Kč4 548,69 Kč
25043,11292 Kč10 778,23 Kč
50041,68152 Kč20 840,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,68766 Kč34 687,66 Kč
2 00033,83398 Kč67 667,96 Kč
3 00033,40649 Kč100 219,47 Kč
5 00032,93277 Kč164 663,85 Kč
Manufacturers Standard Package
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč