


LP3872EMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3872EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3872EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3872EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3872EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3872EMP-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852EMP-3.3/NOPB | Texas Instruments | 1 889 | LP3852EMP-3.3/NOPBCT-ND | 104,90000 Kč | Parametric Equivalent |
| LP3855EMP-3.3/NOPB | Texas Instruments | 831 | LP3855EMP-3.3/NOPBCT-ND | 104,28000 Kč | Parametric Equivalent |
| LP3872EMPX-3.3/NOPB | Texas Instruments | 1 853 | 296-43853-1-ND | 74,66000 Kč | Parametric Equivalent |
| LP3875EMP-3.3/NOPB | Texas Instruments | 725 | LP3875EMP-3.3/NOPBCT-ND | 69,66000 Kč | Parametric Equivalent |
| LP3852EMPX-3.3 | Rochester Electronics, LLC | 4 000 | 2156-LP3852EMPX-3.3-ND | 62,77510 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 72,64000 Kč | 726,40 Kč |
| 25 | 66,87120 Kč | 1 671,78 Kč |
| 100 | 60,52270 Kč | 6 052,27 Kč |
| 250 | 57,49696 Kč | 14 374,24 Kč |
| 500 | 57,46774 Kč | 28 733,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,17320 Kč | 54 173,20 Kč |
| 2 000 | 52,93773 Kč | 105 875,46 Kč |
| 3 000 | 52,31950 Kč | 156 958,50 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |

