


LP3852EMPX-3.3 | |
|---|---|
DigiKey Part Number | 2156-LP3852EMPX-3.3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3852EMPX-3.3 |
Description | IC REG LIN 3.3V 1.5A SOT-223-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Bulk | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.44V @ 1.5A | Base Product Number |
Current - Output |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,20400 Kč | 6 320,40 Kč |
| Unit Price without VAT: | 63,20400 Kč |
|---|---|
| Unit Price with VAT: | 76,47684 Kč |

