Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3872EMP-3.3/NOPB

DigiKey Part Number
LP3872EMP-3.3/NOPBTR-ND - Tape & Reel (TR)
LP3872EMP-3.3/NOPBCT-ND - Cut Tape (CT)
LP3872EMP-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3872EMP-3.3/NOPB
Description
IC REG LIN 3.3V 1.5A SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3872EMP-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5 mA
Mfr
Current - Supply (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB ~ 57dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-261-5, TO-261AB
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-5
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3852EMP-3.3/NOPBTexas Instruments1 889LP3852EMP-3.3/NOPBCT-ND104,90000 KčParametric Equivalent
LP3855EMP-3.3/NOPBTexas Instruments831LP3855EMP-3.3/NOPBCT-ND104,28000 KčParametric Equivalent
LP3872EMPX-3.3/NOPBTexas Instruments1 853296-43853-1-ND74,66000 KčParametric Equivalent
LP3875EMP-3.3/NOPBTexas Instruments725LP3875EMP-3.3/NOPBCT-ND69,66000 KčParametric Equivalent
LP3852EMPX-3.3Rochester Electronics, LLC4 0002156-LP3852EMPX-3.3-ND62,77510 KčParametric Equivalent
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,73000 Kč95,73 Kč
1072,64000 Kč726,40 Kč
2566,87120 Kč1 671,78 Kč
10060,52270 Kč6 052,27 Kč
25057,49696 Kč14 374,24 Kč
50057,46774 Kč28 733,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,17320 Kč54 173,20 Kč
2 00052,93773 Kč105 875,46 Kč
3 00052,31950 Kč156 958,50 Kč
Manufacturers Standard Package
Unit Price without VAT:95,73000 Kč
Unit Price with VAT:115,83330 Kč