Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP38693SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38693SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38693SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP38693SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 27,47000 Kč | 274,70 Kč |
| 25 | 24,98200 Kč | 624,55 Kč |
| 100 | 22,24990 Kč | 2 224,99 Kč |
| 250 | 20,94812 Kč | 5 237,03 Kč |
| 500 | 20,16338 Kč | 10 081,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,51693 Kč | 19 516,93 Kč |
| 2 000 | 18,98500 Kč | 37 970,00 Kč |
| 3 000 | 18,71857 Kč | 56 155,71 Kč |
| 5 000 | 18,42338 Kč | 92 116,90 Kč |
| 7 000 | 18,25080 Kč | 127 755,60 Kč |
| 10 000 | 18,08498 Kč | 180 849,80 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |



