


LP38693QSD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-39615-2-ND - Tape & Reel (TR) 296-39615-1-ND - Cut Tape (CT) 296-39615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693QSD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693QSD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 31,53300 Kč | 315,33 Kč |
| 25 | 28,72920 Kč | 718,23 Kč |
| 100 | 25,65150 Kč | 2 565,15 Kč |
| 250 | 24,18308 Kč | 6 045,77 Kč |
| 500 | 23,29814 Kč | 11 649,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,56939 Kč | 22 569,39 Kč |
| 2 000 | 21,96989 Kč | 43 939,78 Kč |
| 3 000 | 21,66971 Kč | 65 009,13 Kč |
| 5 000 | 21,33700 Kč | 106 685,00 Kč |
| 7 000 | 21,14265 Kč | 147 998,55 Kč |
| 10 000 | 20,95553 Kč | 209 555,30 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |

