


LP38693QSD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-51388-2-ND - Tape & Reel (TR) 296-51388-1-ND - Cut Tape (CT) 296-51388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693QSD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693QSD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 33,65900 Kč | 336,59 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 27,44080 Kč | 2 744,08 Kč |
| 250 | 25,88728 Kč | 6 471,82 Kč |
| 500 | 24,95056 Kč | 12 475,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,17950 Kč | 24 179,50 Kč |
| 2 000 | 23,54495 Kč | 47 089,90 Kč |
| 3 000 | 23,22706 Kč | 69 681,18 Kč |
| 5 000 | 22,87508 Kč | 114 375,40 Kč |
| 7 000 | 22,66929 Kč | 158 685,03 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |





