



LTC2634IMSE-LZ12#PBF | |
|---|---|
DigiKey Part Number | LTC2634IMSE-LZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634IMSE-LZ12#PBF |
Description | IC DAC 12BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634IMSE-LZ12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Settling Time 4.2µs (Typ) | Supplier Device Package 10-MSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,12000 Kč | 305,12 Kč |
| 10 | 240,88100 Kč | 2 408,81 Kč |
| 50 | 215,12440 Kč | 10 756,22 Kč |
| 100 | 207,15140 Kč | 20 715,14 Kč |
| 250 | 198,73204 Kč | 49 683,01 Kč |
| 500 | 193,65916 Kč | 96 829,58 Kč |
| 1 000 | 189,48369 Kč | 189 483,69 Kč |
| Unit Price without VAT: | 305,12000 Kč |
|---|---|
| Unit Price with VAT: | 369,19520 Kč |






