


LP38693MP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38693MP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38693MP-ADJ/NOPBCT-ND - Cut Tape (CT) LP38693MP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MP-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ SOT-223-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MP-ADJ/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 25,66800 Kč | 641,70 Kč |
| 100 | 22,86260 Kč | 2 286,26 Kč |
| 250 | 21,52380 Kč | 5 380,95 Kč |
| 500 | 20,71662 Kč | 10 358,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,05267 Kč | 20 052,67 Kč |
| 2 000 | 19,50620 Kč | 39 012,40 Kč |
| 3 000 | 19,23235 Kč | 57 697,05 Kč |
| 5 000 | 18,92915 Kč | 94 645,75 Kč |
| 7 000 | 18,75199 Kč | 131 263,93 Kč |
| 10 000 | 18,58147 Kč | 185 814,70 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |






