


LP38692SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP38692SD-3.3/NOPBTR-ND - Tape & Reel (TR) LP38692SD-3.3/NOPBCT-ND - Cut Tape (CT) LP38692SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692SD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38692SD-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP692MN33T2G | onsemi | 5 229 | NCP692MN33T2GOSCT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,76700 Kč | 367,67 Kč |
| 25 | 33,55480 Kč | 838,87 Kč |
| 100 | 30,02710 Kč | 3 002,71 Kč |
| 250 | 28,34480 Kč | 7 086,20 Kč |
| 500 | 27,53258 Kč | 13 766,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,49465 Kč | 26 494,65 Kč |
| 2 000 | 25,80717 Kč | 51 614,34 Kč |
| 3 000 | 25,46294 Kč | 76 388,82 Kč |
| 5 000 | 25,08165 Kč | 125 408,25 Kč |
| 7 000 | 24,85869 Kč | 174 010,83 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |



