Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP692MN33T2G

DigiKey Part Number
NCP692MN33T2GOSTR-ND - Tape & Reel (TR)
NCP692MN33T2GOSCT-ND - Cut Tape (CT)
NCP692MN33T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP692MN33T2G
Description
IC REG LINEAR 3.3V 1A 6-DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP692MN33T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
240 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-DFN (3x3)
Voltage Dropout (Max)
0.25V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,35800 Kč243,58 Kč
2522,11520 Kč552,88 Kč
10019,64780 Kč1 964,78 Kč
25018,47068 Kč4 617,67 Kč
50017,76094 Kč8 880,47 Kč
1 00017,60556 Kč17 605,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,97507 Kč47 925,21 Kč
6 00015,63203 Kč93 792,18 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč