Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38691SD-5.0/NOPB

DigiKey Part Number
LP38691SD-5.0/NOPBTR-ND - Tape & Reel (TR)
LP38691SD-5.0/NOPBCT-ND - Cut Tape (CT)
LP38691SD-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38691SD-5.0/NOPB
Description
IC REG LINEAR 5V 500MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38691SD-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
1030,71200 Kč307,12 Kč
2527,97960 Kč699,49 Kč
10024,96740 Kč2 496,74 Kč
25023,53136 Kč5 882,84 Kč
50022,66622 Kč11 333,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,95389 Kč21 953,89 Kč
2 00021,36786 Kč42 735,72 Kč
3 00021,07442 Kč63 223,26 Kč
5 00020,74924 Kč103 746,20 Kč
7 00020,55911 Kč143 913,77 Kč
10 00020,37636 Kč203 763,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč