
AP43771VDKZ-13 | |
|---|---|
DigiKey Part Number | 31-AP43771VDKZ-13TR-ND - Tape & Reel (TR) 31-AP43771VDKZ-13CT-ND - Cut Tape (CT) 31-AP43771VDKZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43771VDKZ-13 |
Description | ACDC DECODER,W-QFN4040-24,T&R,3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Controller USB 3.0 I2C, USB Interface W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | I2C, USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,07200 Kč | 170,72 Kč |
| 25 | 15,42560 Kč | 385,64 Kč |
| 100 | 13,62360 Kč | 1 362,36 Kč |
| 250 | 12,76220 Kč | 3 190,55 Kč |
| 500 | 12,24352 Kč | 6 121,76 Kč |
| 1 000 | 11,81642 Kč | 11 816,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,28876 Kč | 33 866,28 Kč |
| 6 000 | 11,03052 Kč | 66 183,12 Kč |
| 9 000 | 10,90119 Kč | 98 110,71 Kč |
| 15 000 | 10,75791 Kč | 161 368,65 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |




