Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38691SD-2.5/NOPB

DigiKey Part Number
LP38691SD-2.5/NOPBTR-ND - Tape & Reel (TR)
LP38691SD-2.5/NOPBCT-ND - Cut Tape (CT)
LP38691SD-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38691SD-2.5/NOPB
Description
IC REG LINEAR 2.5V 500MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38691SD-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
10V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.73V @ 500mA
Supplier Device Package
6-WSON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38691QSD-2.5/NOPBTexas Instruments1 615296-LP38691QSD-2.5/NOPBCT-ND1,85000 KčParametric Equivalent
LP38691QSDX-2.5/NOPBTexas Instruments378LP38691QSDX-2.5/NOPB-ND1,13726 KčParametric Equivalent
In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1026,59100 Kč265,91 Kč
2524,15920 Kč603,98 Kč
10021,49990 Kč2 149,99 Kč
25020,23068 Kč5 057,67 Kč
50019,46528 Kč9 732,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,83544 Kč18 835,44 Kč
2 00018,31697 Kč36 633,94 Kč
3 00018,05732 Kč54 171,96 Kč
5 00017,76972 Kč88 848,60 Kč
7 00017,60148 Kč123 210,36 Kč
10 00017,43981 Kč174 398,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč