
MMS 224 | |
|---|---|
DigiKey Part Number | 3746-MMS224-ND |
Manufacturer | |
Manufacturer Product Number | MMS 224 |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Knitter-Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Liquid Crystal Polymer (LCP) |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Mechanical Life 5,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 130gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 28,76000 Kč | 287,60 Kč |
| 25 | 26,71160 Kč | 667,79 Kč |
| 100 | 23,79200 Kč | 2 379,20 Kč |
| 250 | 22,05676 Kč | 5 514,19 Kč |
| 500 | 20,86342 Kč | 10 431,71 Kč |
| 1 000 | 19,77852 Kč | 19 778,52 Kč |
| 3 000 | 18,28318 Kč | 54 849,54 Kč |
| 5 000 | 17,67841 Kč | 88 392,05 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |





